Двойна употреба

Altera FPGA 5CSEMA6F31C8N, Cyclone V SE 110000 Cells, 110000 Gates, 5761K, 41509 Blocks, 896-Pin FBGA

Номер на артикул на RS: 830-3574Марка: Altera№ по каталога на производителя: 5CSEMA6F31C8N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone V SE

Number of Logic Gates

110000

Number of Logic Cells

110000

Number of Logic Units

41509

Dedicated DSP

Yes

Number of Registers

166036

Number of Multipliers

224 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

896

Number of RAM Bits

5761K

Length

31mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Width

31mm

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

0 °C

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Altera FPGA 5CSEMA6F31C8N, Cyclone V SE 110000 Cells, 110000 Gates, 5761K, 41509 Blocks, 896-Pin FBGA
Изберете тип опаковка

P.O.A.

Altera FPGA 5CSEMA6F31C8N, Cyclone V SE 110000 Cells, 110000 Gates, 5761K, 41509 Blocks, 896-Pin FBGA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone V SE

Number of Logic Gates

110000

Number of Logic Cells

110000

Number of Logic Units

41509

Dedicated DSP

Yes

Number of Registers

166036

Number of Multipliers

224 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

896

Number of RAM Bits

5761K

Length

31mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Width

31mm

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

0 °C

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more