Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone V
Number of Logic Gates
49000
Number of Logic Cells
49000
Number of Logic Units
18480
Dedicated DSP
Yes
Number of Registers
73920
Number of Multipliers
132 (18 x 18)
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
256
Number of RAM Bits
3464192
Length
17mm
Width
17mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
1.07 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.13 V
Детайли за продукта
Cyclone FPGA, Altera
€ 67,14
€ 67,14 Всеки (ex VAT)
Стандарт
1
€ 67,14
€ 67,14 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone V
Number of Logic Gates
49000
Number of Logic Cells
49000
Number of Logic Units
18480
Dedicated DSP
Yes
Number of Registers
73920
Number of Multipliers
132 (18 x 18)
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
256
Number of RAM Bits
3464192
Length
17mm
Width
17mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
1.07 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.13 V
Детайли за продукта