Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male

Номер на артикул на RS: 399-5046Марка: Altecnic№ по каталога на производителя: GG-DALC25P1
brand-logo
Преглед на всички в Водомери

Технически документи

Спецификации

Class

A, B

Nominal FLow Rate

7m³/h

Maximum Reading

9999.9m³

Connection

1 in BSPP Male

Connection Gender

Male

Thread Size

1in

Thread Standard

BSPP

Страна на произход

Italy

Детайли за продукта

Pulsed Output Single Jet Turbine Water Meters

Brass body
Conforms to ISO 4064 and EC75/33 Class A/B
Equipped with impulse emitting device for remote reading
Dry dial counter
Suitable for installation in any orientation
Supplied with 200cm cable, nuts, tails and washers
Connections in BSPPM
Output per pulse 1 litre per 1 pulse
Power rating current 0.2A
Power rating Voltage 30 V
Temperature rating water (maximum) 90°C
Maximum operating pressure 16 bar
Maximum reading 100m3
Minimum reading 0.000m3
Instruction leaflet included

Информацията за складовите наличности временно не е налична.

€ 238,52

€ 238,52 Всеки (ex VAT)

Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male

€ 238,52

€ 238,52 Всеки (ex VAT)

Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 238,52
5+€ 231,12

Технически документи

Спецификации

Class

A, B

Nominal FLow Rate

7m³/h

Maximum Reading

9999.9m³

Connection

1 in BSPP Male

Connection Gender

Male

Thread Size

1in

Thread Standard

BSPP

Страна на произход

Italy

Детайли за продукта

Pulsed Output Single Jet Turbine Water Meters

Brass body
Conforms to ISO 4064 and EC75/33 Class A/B
Equipped with impulse emitting device for remote reading
Dry dial counter
Suitable for installation in any orientation
Supplied with 200cm cable, nuts, tails and washers
Connections in BSPPM
Output per pulse 1 litre per 1 pulse
Power rating current 0.2A
Power rating Voltage 30 V
Temperature rating water (maximum) 90°C
Maximum operating pressure 16 bar
Maximum reading 100m3
Minimum reading 0.000m3
Instruction leaflet included