Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port

Номер на артикул на RS: 777-0352Марка: Altecnic№ по каталога на производителя: CA-RS/313430
brand-logo

Технически документи

Спецификации

Connection

1/2 in G Female

Maximum Set Pressure

3bar

Maximum Temperature

+110°C

For Use With

Hot Water

Exhaust Port Size

G 1/2

Body Material

Brass

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

G

Страна на произход

Italy

Детайли за продукта

Altecnic Series 313 Safety Relief Valve

The Altecnic series 313 safety relief valves with presure gauge are used in domestic hot water systems to protect the hot water cylinder and in heating systems to protect boiler and other components. The valve is selected for the required set pressure. As the pressure rises, when the discharge pressure is reached the valve opens and discharges to atmosphere, preventing the pressure within the system reaching levels which would be dangerous for the boiler, hot water storage cylinder and any personnel in the adjacent vicinity

Temperature range: 5 to 110°C
Medium: water and air
Set pressure range: 2.5 to 8 bar
Max. static pressure: 10 bar
PED category: IV
WRAS approved product
Body Brass: BS EN 12165 CW617N
Cover Brass: BS EN 12165 CW617N
Stem Brass: BS EN 12164 CW614N
Diaphragm: EPDM
Spring: Stainless steel
Control Knob: ABS Polymer

€ 46,38

€ 46,38 Всеки (ex VAT)

Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port

€ 46,38

€ 46,38 Всеки (ex VAT)

Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 46,38
5 - 9€ 44,99
10+€ 43,49

Технически документи

Спецификации

Connection

1/2 in G Female

Maximum Set Pressure

3bar

Maximum Temperature

+110°C

For Use With

Hot Water

Exhaust Port Size

G 1/2

Body Material

Brass

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

G

Страна на произход

Italy

Детайли за продукта

Altecnic Series 313 Safety Relief Valve

The Altecnic series 313 safety relief valves with presure gauge are used in domestic hot water systems to protect the hot water cylinder and in heating systems to protect boiler and other components. The valve is selected for the required set pressure. As the pressure rises, when the discharge pressure is reached the valve opens and discharges to atmosphere, preventing the pressure within the system reaching levels which would be dangerous for the boiler, hot water storage cylinder and any personnel in the adjacent vicinity

Temperature range: 5 to 110°C
Medium: water and air
Set pressure range: 2.5 to 8 bar
Max. static pressure: 10 bar
PED category: IV
WRAS approved product
Body Brass: BS EN 12165 CW617N
Cover Brass: BS EN 12165 CW617N
Stem Brass: BS EN 12164 CW614N
Diaphragm: EPDM
Spring: Stainless steel
Control Knob: ABS Polymer