Технически документи
Спецификации
Brand
AltecnicConnection 1
1/2 in BSP
Connection 2
1/2 in BSP
Valve Type
Angle
Body Material
Brass
Maximum Working Pressure
10 bar
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Set Temperature
+28°C
Minimum Set Temperature
0°C
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Temperature Setting Range
0 → +28 °C
Страна на произход
Italy
Детайли за продукта
Ecocal Thermostatic and Lockshield Valves
Fully reversible (max. differential pressure 0.3 bar)
Sliding tail piece facilitates retro-fitting
Liquid filled element ensures accuracy throughout the operating range
Positive "off" position allows radiator to be removed without draining the system down
Tamperproof setting - valve can be set to pre-determined setting and cannot be adjusted
Economy setting - valve can be set to allow adjustment between specific settings only
Made from brass, with chrome plated finish
Matching Lockshield valve also available
Thermostatic Radiator Valves
€ 28,99
€ 28,99 Всеки (ex VAT)
1
€ 28,99
€ 28,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,99 |
5 - 9 | € 28,13 |
10+ | € 27,20 |
Технически документи
Спецификации
Brand
AltecnicConnection 1
1/2 in BSP
Connection 2
1/2 in BSP
Valve Type
Angle
Body Material
Brass
Maximum Working Pressure
10 bar
Connection Size 1
1/2in
Connection Size 2
1/2in
Maximum Set Temperature
+28°C
Minimum Set Temperature
0°C
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Temperature Setting Range
0 → +28 °C
Страна на произход
Italy
Детайли за продукта
Ecocal Thermostatic and Lockshield Valves
Fully reversible (max. differential pressure 0.3 bar)
Sliding tail piece facilitates retro-fitting
Liquid filled element ensures accuracy throughout the operating range
Positive "off" position allows radiator to be removed without draining the system down
Tamperproof setting - valve can be set to pre-determined setting and cannot be adjusted
Economy setting - valve can be set to allow adjustment between specific settings only
Made from brass, with chrome plated finish
Matching Lockshield valve also available