Altech PSC-40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 1.7A Output, 40.8W

Номер на артикул на RS: 900-4486Марка: Altech№ по каталога на производителя: PSC-4024
brand-logo

Технически документи

Спецификации

Brand

Altech

Series

PSC-40

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

0 → 1.7A

Power Rating

40.8W

Width

40mm

Depth

99mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

84%

Ripple And Noise

120mV Pk-Pk

MTBF

947.2kh

Output Voltage Adjustment Range

21.6 → 26.4V

Special Features

3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input

Maximum Temperature

+70°C

Standards Met

CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus

Страна на произход

China

Детайли за продукта

DIN Rail Power Supply PSC Series

The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.

Features and Benefits

• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed

Altech DIN Rail Power Supplies

Информацията за складовите наличности временно не е налична.

P.O.A.

Altech PSC-40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 1.7A Output, 40.8W

P.O.A.

Altech PSC-40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 1.7A Output, 40.8W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Altech

Series

PSC-40

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

0 → 1.7A

Power Rating

40.8W

Width

40mm

Depth

99mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

84%

Ripple And Noise

120mV Pk-Pk

MTBF

947.2kh

Output Voltage Adjustment Range

21.6 → 26.4V

Special Features

3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input

Maximum Temperature

+70°C

Standards Met

CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus

Страна на произход

China

Детайли за продукта

DIN Rail Power Supply PSC Series

The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.

Features and Benefits

• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed

Altech DIN Rail Power Supplies