Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 420mA Output, 10W

Номер на артикул на RS: 900-2572Марка: Altech№ по каталога на производителя: PS-S1024
brand-logo

Технически документи

Спецификации

Brand

Altech

Series

PS-S10

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Height

90mm

Width

22.5mm

Depth

100mm

Ripple And Noise

150mV Pk-Pk

MTBF

584Kh

Output Voltage Adjustment Range

±2%

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

84%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

Информацията за складовите наличности временно не е налична.

P.O.A.

Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 420mA Output, 10W

P.O.A.

Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 420mA Output, 10W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Altech

Series

PS-S10

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Height

90mm

Width

22.5mm

Depth

100mm

Ripple And Noise

150mV Pk-Pk

MTBF

584Kh

Output Voltage Adjustment Range

±2%

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

84%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies