Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, Blue
Технически документи
Спецификации
Brand
AltechPin Diameter
2.3mm
Number of Entries
1
Insulation Material
PP
Colour
Blue
Pin Length
8mm
Insulation
Insulated
Overall Length
15mm
Страна на произход
Germany
Детайли за продукта
UL Single Insulated Wire Ferrules
The Altech series of UL Single Insulated Wire Ferrules are made of tin-plated copper, while the insulating collar is made of polypropylene plastic. Coming in various colours and AWG sizes, this range is sure to have a correct model available. All models are highly reliable and excellent quality.
Altech Bootlace Ferrules
P.O.A.
Each (In a Pack of 500) (ex VAT)
500
P.O.A.
Each (In a Pack of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.
500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
AltechPin Diameter
2.3mm
Number of Entries
1
Insulation Material
PP
Colour
Blue
Pin Length
8mm
Insulation
Insulated
Overall Length
15mm
Страна на произход
Germany
Детайли за продукта
UL Single Insulated Wire Ferrules
The Altech series of UL Single Insulated Wire Ferrules are made of tin-plated copper, while the insulating collar is made of polypropylene plastic. Coming in various colours and AWG sizes, this range is sure to have a correct model available. All models are highly reliable and excellent quality.