Altech Light Duty, Medium Duty Momentary Foot Switch - Steel Case Material, SPST, 10 A @ 125 V ac Contact Current, 125V

Номер на артикул на RS: 899-9781Марка: Altech№ по каталога на производителя: 51.012B
brand-logo

Технически документи

Спецификации

Brand

Altech

Contact Configuration

SPST

Switch Operation

Momentary

Case Material

Steel

Contact Voltage Rating AC

125V

Contact Current Rating

10 A @ 125 V ac

Switch Environment

Light Duty, Medium Duty

IP Rating

IP20

Colour

Black

Height

16.9mm

Width

68.6mm

Length

92mm

Dimensions

92 x 68.6 x 16.9mm

Standards Met

CE, cULus

Страна на произход

India

Детайли за продукта

Altech PCFS-3M Series

The Altech PCFS-3M Series of Foot Switches are ideal for any light to medium duty application. It can serve as a foot operated on/off switch for motor driven and electrical devices, selected models are available with guards for added protection. All models are highly reliable and excellent quality.

Protection Level: IP20
Switch Insert: Snap Action Microswitch

Approvals

UL/CSA Approved

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Altech Light Duty, Medium Duty Momentary Foot Switch - Steel Case Material, SPST, 10 A @ 125 V ac Contact Current, 125V

P.O.A.

Altech Light Duty, Medium Duty Momentary Foot Switch - Steel Case Material, SPST, 10 A @ 125 V ac Contact Current, 125V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Altech

Contact Configuration

SPST

Switch Operation

Momentary

Case Material

Steel

Contact Voltage Rating AC

125V

Contact Current Rating

10 A @ 125 V ac

Switch Environment

Light Duty, Medium Duty

IP Rating

IP20

Colour

Black

Height

16.9mm

Width

68.6mm

Length

92mm

Dimensions

92 x 68.6 x 16.9mm

Standards Met

CE, cULus

Страна на произход

India

Детайли за продукта

Altech PCFS-3M Series

The Altech PCFS-3M Series of Foot Switches are ideal for any light to medium duty application. It can serve as a foot operated on/off switch for motor driven and electrical devices, selected models are available with guards for added protection. All models are highly reliable and excellent quality.

Protection Level: IP20
Switch Insert: Snap Action Microswitch

Approvals

UL/CSA Approved

Може да се интересувате от