Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Altech Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.9mm Pin Diameter, 2 x 16mm² Wire Size, Blue

Номер на артикул на RS: 899-1055Марка: Altech№ по каталога на производителя: 2802.0
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

Altech

Maximum Wire Size mm²

2 x 16mm²

Pin Diameter

8.9mm

Number of Entries

2

Insulation Material

PP

Colour

Blue

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 6AWG

Overall Length

29mm

Страна на произход

Germany

Детайли за продукта

Insulated Ferrules Dual Wire

Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.

Sleeve: Polypropylene
Tube: Tin-plated Copper

Altech Bootlace Ferrules

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Altech Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.9mm Pin Diameter, 2 x 16mm² Wire Size, Blue

P.O.A.

Each (In a Pack of 100) (ex VAT)

Altech Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.9mm Pin Diameter, 2 x 16mm² Wire Size, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Altech

Maximum Wire Size mm²

2 x 16mm²

Pin Diameter

8.9mm

Number of Entries

2

Insulation Material

PP

Colour

Blue

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 6AWG

Overall Length

29mm

Страна на произход

Germany

Детайли за продукта

Insulated Ferrules Dual Wire

Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.

Sleeve: Polypropylene
Tube: Tin-plated Copper

Altech Bootlace Ferrules

Може да се интересувате от