Технически документи
Спецификации
Brand
AltechMaximum Wire Size mm²
2 x 4mm²
Maximum Wire Size (mm²)
2 x 4mm²
Pin Diameter
3.9mm
Number of Entries
2
Insulation Material
PP
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 12AWG
Maximum Wire Size (AWG)
2 x 12AWG
Overall Length
22mm
Страна на произход
Germany
Детайли за продукта
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper
Altech Bootlace Ferrules
€ 58,67
€ 0,587 Each (In a Pack of 100) (ex VAT)
100
€ 58,67
€ 0,587 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AltechMaximum Wire Size mm²
2 x 4mm²
Maximum Wire Size (mm²)
2 x 4mm²
Pin Diameter
3.9mm
Number of Entries
2
Insulation Material
PP
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 12AWG
Maximum Wire Size (AWG)
2 x 12AWG
Overall Length
22mm
Страна на произход
Germany
Детайли за продукта
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper