Altech Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Black

Номер на артикул на RS: 899-0784Марка: Altech№ по каталога на производителя: 2211.0
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

Altech

Maximum Wire Size mm²

6mm²

Pin Diameter

3.9mm

Number of Entries

1

Insulation Material

PP

Colour

Black

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

26mm

Страна на произход

Germany

Детайли за продукта

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Altech Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Black

P.O.A.

Each (In a Pack of 100) (ex VAT)

Altech Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Altech

Maximum Wire Size mm²

6mm²

Pin Diameter

3.9mm

Number of Entries

1

Insulation Material

PP

Colour

Black

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

26mm

Страна на произход

Germany

Детайли за продукта

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

Може да се интересувате от