Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Red
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA @ 12 V dc
Operating Force
2.55 N
Height
7mm
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 °C → +85°C
Mechanical Life
200000Cycles
Contact Material
Metal
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.
€ 0,62
€ 0,125 Each (In a Pack of 5) (ex VAT)
5
€ 0,62
€ 0,125 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Red
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA @ 12 V dc
Operating Force
2.55 N
Height
7mm
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 °C → +85°C
Mechanical Life
200000Cycles
Contact Material
Metal
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.