Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc Snap-In

Номер на артикул на RS: 283-9838Марка: Alps Alpine№ по каталога на производителя: STTSKHHAP
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Grey

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

1.57 N

Voltage Rating

12V dc

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

Може да се интересувате от
Black Keyboard Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Alps Alpine Red Keyboard Switch, SPST 50 mA @ 12 V dc 6mm Snap-In
€ 0,089Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,37

€ 0,273 Each (In a Pack of 5) (ex VAT)

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc Snap-In

€ 1,37

€ 0,273 Each (In a Pack of 5) (ex VAT)

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc Snap-In
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,273€ 1,37
125 - 495€ 0,262€ 1,31
500 - 1245€ 0,154€ 0,77
1250 - 2495€ 0,15€ 0,75
2500+€ 0,147€ 0,74
Може да се интересувате от
Black Keyboard Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Alps Alpine Red Keyboard Switch, SPST 50 mA @ 12 V dc 6mm Snap-In
€ 0,089Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Grey

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

1.57 N

Voltage Rating

12V dc

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

Може да се интересувате от
Black Keyboard Switch, SPST 50 mA @ 12 V dc 6mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Alps Alpine Red Keyboard Switch, SPST 50 mA @ 12 V dc 6mm Snap-In
€ 0,089Each (In a Pack of 5) (ex VAT)