Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In

Номер на артикул на RS: 283-9765Марка: Alps Alpine№ по каталога на производителя: STTSKHHAM
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Grey

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

5mm

Operating Force

1.57 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In

P.O.A.

Each (In a Pack of 5) (ex VAT)

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Grey

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

5mm

Operating Force

1.57 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

Може да се интересувате от