Alps Alpine Surface Mount Slide Switch SPDT Latching 300 mA Slide

Номер на артикул на RS: 123-8939Марка: Alps Alpine№ по каталога на производителя: SSSS811101
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

300 mA

Terminal Type

Solder

Actuator Type

Slide

Length

6.7mm

Width

4.1mm

Depth

1.9mm

Dimensions

6.7 x 4.1 x 1.9mm

Contact Resistance

130 (After Lifetime) mΩ, 70 (Initial) mΩ

Mechanical Life

10000Cycles

Voltage Rating

5V dc

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

Alps SSSS Series Slide Switch

Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).

Информацията за складовите наличности временно не е налична.

€ 6,52

€ 1,304 Each (In a Pack of 5) (ex VAT)

Alps Alpine Surface Mount Slide Switch SPDT Latching 300 mA Slide

€ 6,52

€ 1,304 Each (In a Pack of 5) (ex VAT)

Alps Alpine Surface Mount Slide Switch SPDT Latching 300 mA Slide
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,304€ 6,52
25 - 45€ 1,253€ 6,27
50 - 95€ 1,207€ 6,03
100 - 245€ 1,163€ 5,82
250+€ 1,126€ 5,63

Технически документи

Спецификации

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

300 mA

Terminal Type

Solder

Actuator Type

Slide

Length

6.7mm

Width

4.1mm

Depth

1.9mm

Dimensions

6.7 x 4.1 x 1.9mm

Contact Resistance

130 (After Lifetime) mΩ, 70 (Initial) mΩ

Mechanical Life

10000Cycles

Voltage Rating

5V dc

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Japan

Детайли за продукта

Alps SSSS Series Slide Switch

Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).