Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine, 3 Position 4P3T Rotary Switch, 250 mA, PC Pin

Номер на артикул на RS: 123-9626Марка: Alps Alpine№ по каталога на производителя: SRRM433700
brand-logo

Технически документи

Спецификации

Contact Configuration

4P3T

Contact Current Rating

250 mA

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

30V dc

Diameter

31mm

Dimensions

31 (Dia.) x 31.5mm

Mounting Type

PCB

Mounting Hole Size

1.5mm

Terminal Type

Pc Pin

Application

DVD Player, FP-TV

Mechanical Life

10000Cycles

Actuator Colour

Grey

Minimum Operating Temperature

-10°C

Angle of Throw

30°

Height

31.5mm

Maximum Operating Temperature

+60°C

Contact Type

Shorting

Страна на произход

Japan

Детайли за продукта

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,39

€ 13,39 Всеки (ex VAT)

Alps Alpine, 3 Position 4P3T Rotary Switch, 250 mA, PC Pin

€ 13,39

€ 13,39 Всеки (ex VAT)

Alps Alpine, 3 Position 4P3T Rotary Switch, 250 mA, PC Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,39
5 - 19€ 13,01
20 - 49€ 12,65
50 - 99€ 12,32
100+€ 12,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

4P3T

Contact Current Rating

250 mA

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

30V dc

Diameter

31mm

Dimensions

31 (Dia.) x 31.5mm

Mounting Type

PCB

Mounting Hole Size

1.5mm

Terminal Type

Pc Pin

Application

DVD Player, FP-TV

Mechanical Life

10000Cycles

Actuator Colour

Grey

Minimum Operating Temperature

-10°C

Angle of Throw

30°

Height

31.5mm

Maximum Operating Temperature

+60°C

Contact Type

Shorting

Страна на произход

Japan

Детайли за продукта

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more