Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

Номер на артикул на RS: 123-9052Марка: Alps Alpine№ по каталога на производителя: SPPH420100
brand-logo

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

30V dc

Push Button Style

Square

Contact Current Rating

100 mA

Contact DC Voltage Rating

30V

Manufacturer Part No.

SPPH420100

Case Colour

Black

Terminal Type

Solder Pin

Детайли за продукта

Alps SPPH Series Push Button Switches

Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series also comes supplied with standard or short knob styles so your application is covered.


Features and Benefits

Various knob styles available.
Easy to use PCB mounting style.
10,000 cycle mean time before failure (MTBF).

Alps Push Switches

Информацията за складовите наличности временно не е налична.

€ 7,56

€ 1,512 Each (In a Pack of 5) (ex VAT)

Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

€ 7,56

€ 1,512 Each (In a Pack of 5) (ex VAT)

Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,512€ 7,56
25 - 45€ 1,468€ 7,34
50 - 120€ 1,421€ 7,11
125 - 245€ 1,346€ 6,73
250+€ 1,241€ 6,21

Технически документи

Спецификации

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

30V dc

Push Button Style

Square

Contact Current Rating

100 mA

Contact DC Voltage Rating

30V

Manufacturer Part No.

SPPH420100

Case Colour

Black

Terminal Type

Solder Pin

Детайли за продукта

Alps SPPH Series Push Button Switches

Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series also comes supplied with standard or short knob styles so your application is covered.


Features and Benefits

Various knob styles available.
Easy to use PCB mounting style.
10,000 cycle mean time before failure (MTBF).

Alps Push Switches