Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount

Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Switch Operation
Momentary
Actuator Length
0.65mm
Actuator Colour
Black
Actuator Type
Button
Length
3.5mm
Width
3.55mm
Dimensions
3.5 x 3.55mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Height
1.25mm
Operating Force
2.2 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Distrelec Product Id
30423945
Страна на произход
Japan
Детайли за продукта
Alps SKSC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
€ 6,52
€ 0,652 Each (In a Bag of 10) (ex VAT)
10
€ 6,52
€ 0,652 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 0,652 | € 6,52 |
50 - 90 | € 0,618 | € 6,18 |
100 - 240 | € 0,588 | € 5,88 |
250 - 490 | € 0,565 | € 5,64 |
500+ | € 0,551 | € 5,50 |
Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Switch Operation
Momentary
Actuator Length
0.65mm
Actuator Colour
Black
Actuator Type
Button
Length
3.5mm
Width
3.55mm
Dimensions
3.5 x 3.55mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Height
1.25mm
Operating Force
2.2 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Distrelec Product Id
30423945
Страна на произход
Japan
Детайли за продукта
Alps SKSC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.