Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
5.1mm
Actuator Colour
White
Actuator Type
Stem
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2 x 3.4mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Operating Force
1.96 N
Voltage Rating
12V dc
Height
3.4mm
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Страна на произход
Japan
Детайли за продукта
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Tactile
€ 2,46
€ 0,246 Each (In a Pack of 10) (ex VAT)
10
€ 2,46
€ 0,246 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,246 | € 2,46 |
250 - 990 | € 0,239 | € 2,39 |
1000 - 4990 | € 0,233 | € 2,32 |
5000+ | € 0,227 | € 2,27 |
Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
5.1mm
Actuator Colour
White
Actuator Type
Stem
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2 x 3.4mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Operating Force
1.96 N
Voltage Rating
12V dc
Height
3.4mm
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Страна на произход
Japan
Детайли за продукта
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications