Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
5mm
Actuator Colour
Black
Actuator Type
Stem
Length
5.9mm
Width
6mm
Dimensions
5.9 x 6 x 5mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Voltage Rating
16V dc
Height
5mm
Operating Force
2.45 N
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+90°C
Страна на произход
Japan
Детайли за продукта
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Tactile
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
5mm
Actuator Colour
Black
Actuator Type
Stem
Length
5.9mm
Width
6mm
Dimensions
5.9 x 6 x 5mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Voltage Rating
16V dc
Height
5mm
Operating Force
2.45 N
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+90°C
Страна на произход
Japan
Детайли за продукта
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications