Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine Green Button Tactile Switch, SPST 50 mA 1.5mm Through Hole

Номер на артикул на RS: 917-4220Марка: Alps Alpine№ по каталога на производителя: SKPLAKD010
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Green

Actuator Type

Button

Length

6.45mm

Width

6.45mm

Dimensions

6.45 x 6.45mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA

Height

5mm

Operating Force

1.96 N

Voltage Rating

16V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Страна на произход

Japan

Детайли за продукта

Alps SKPL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Alps Alpine Green Button Tactile Switch, SPST 50 mA 1.5mm Through Hole

P.O.A.

Each (In a Bag of 10) (ex VAT)

Alps Alpine Green Button Tactile Switch, SPST 50 mA 1.5mm Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Green

Actuator Type

Button

Length

6.45mm

Width

6.45mm

Dimensions

6.45 x 6.45mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA

Height

5mm

Operating Force

1.96 N

Voltage Rating

16V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Страна на произход

Japan

Детайли за продукта

Alps SKPL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile