Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In

Номер на артикул на RS: 917-3804Марка: Alps Alpine№ по каталога на производителя: SKHLAAA010
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5 x 4.3mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Height

4.3mm

Operating Force

0.98 N

Voltage Rating

12V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+90°C

Страна на произход

Japan

Детайли за продукта

Alps SKHL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

€ 6,36

€ 0,636 Each (In a Bag of 10) (ex VAT)

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In

€ 6,36

€ 0,636 Each (In a Bag of 10) (ex VAT)

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
10 - 40€ 0,636€ 6,36
50+€ 0,54€ 5,40

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5 x 4.3mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Height

4.3mm

Operating Force

0.98 N

Voltage Rating

12V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+90°C

Страна на произход

Japan

Детайли за продукта

Alps SKHL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile