Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 7.3mm

Номер на артикул на RS: 758-1981Марка: Alps Alpine№ по каталога на производителя: SKHHDGA010
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

7.3mm

Actuator Colour

Red

Actuator Type

Stem

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.55 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 20) (ex VAT)

Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 7.3mm

P.O.A.

Each (In a Box of 20) (ex VAT)

Alps Alpine Red Stem Tactile Switch, SPST 50 mA @ 12 V dc 7.3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

7.3mm

Actuator Colour

Red

Actuator Type

Stem

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.55 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C