Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer 1-Gang, RSA0N11M9A0K

Номер на артикул на RS: 154-8245Марка: Alps Alpine№ по каталога на производителя: RSA0N11M9A0K
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Metal

Shaft Length

8.2mm

Travel Length

100mm

Actuator Type

Lever

Series

RSA0N

Tolerance

±20%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer 1-Gang, RSA0N11M9A0K

P.O.A.

Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer 1-Gang, RSA0N11M9A0K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Metal

Shaft Length

8.2mm

Travel Length

100mm

Actuator Type

Lever

Series

RSA0N

Tolerance

±20%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more