Технически документи
Спецификации
Brand
Alps AlpineNumber of Axes
2
Switch Technology
Momentary
Handle Type
Lever
Contact Current Rating
50 mA
Joystick Travel
60 °
Terminal Type
Pc Pin
Mechanical Life
100000Cycles
Depth Behind Panel
19.3mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70°C
Handle Height
6.4mm
Страна на произход
Japan
Детайли за продукта
Alps RKJX Series Joystick
RKJXK/RKJXV joystick switches from Alps are ideal for personal audio applications. With a compact design, these joystick switches have a single shaft constructed from either resin or metal. RKJXK varieties have an operating life of 100000 cycles while RKJXV models have an operating life of 500000 cycles. The potentiometer part of these joystick switches offers total resistance of 10kΩ and a maximum operating voltage of 50 V ac, 5 V dc.
Continuous directional resolution
100 MΩ minimum insulation resistance at 250 V dc
Different models are offered with and without a lever return mechanism and with or without a centre push
Maximum rating of 50 mA 12v DC
€ 10,72
€ 10,72 Всеки (ex VAT)
1
€ 10,72
€ 10,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,72 |
10 - 24 | € 9,97 |
25 - 49 | € 9,01 |
50 - 99 | € 8,37 |
100+ | € 7,61 |
Технически документи
Спецификации
Brand
Alps AlpineNumber of Axes
2
Switch Technology
Momentary
Handle Type
Lever
Contact Current Rating
50 mA
Joystick Travel
60 °
Terminal Type
Pc Pin
Mechanical Life
100000Cycles
Depth Behind Panel
19.3mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70°C
Handle Height
6.4mm
Страна на произход
Japan
Детайли за продукта
Alps RKJX Series Joystick
RKJXK/RKJXV joystick switches from Alps are ideal for personal audio applications. With a compact design, these joystick switches have a single shaft constructed from either resin or metal. RKJXK varieties have an operating life of 100000 cycles while RKJXV models have an operating life of 500000 cycles. The potentiometer part of these joystick switches offers total resistance of 10kΩ and a maximum operating voltage of 50 V ac, 5 V dc.
Continuous directional resolution
100 MΩ minimum insulation resistance at 250 V dc
Different models are offered with and without a lever return mechanism and with or without a centre push
Maximum rating of 50 mA 12v DC