Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine RK163 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8

Номер на артикул на RS: 249-9216Марка: Alps Alpine№ по каталога на производителя: RK1631110TV8
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK163

Страна на произход

Japan

Детайли за продукта

RK163 Potentiometer

The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

Features and Benefits –
• Robust construction will be a great use in any case.
• Dual gang tracking error, -40dB to 0dB. 3dB Max.
• 300° total rotational angle.
• Protected against sulphides.
• Supplied with a nut & washer for convenience

Need potentiometer knobs?

6mm Knobs:
729-6220
729-6227
729-6223

Supplied with

metal nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,65

€ 5,65 Всеки (ex VAT)

Alps Alpine RK163 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8

€ 5,65

€ 5,65 Всеки (ex VAT)

Alps Alpine RK163 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,65
25 - 49€ 5,21
50 - 99€ 4,69
100 - 249€ 4,42
250+€ 4,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK163

Страна на произход

Japan

Детайли за продукта

RK163 Potentiometer

The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

Features and Benefits –
• Robust construction will be a great use in any case.
• Dual gang tracking error, -40dB to 0dB. 3dB Max.
• 300° total rotational angle.
• Protected against sulphides.
• Supplied with a nut & washer for convenience

Need potentiometer knobs?

6mm Knobs:
729-6220
729-6227
729-6223

Supplied with

metal nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от