Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine RK14K Rotary Potentiometer 2-Gang Through Hole, RK14K12D0A1X

Номер на артикул на RS: 154-8182Марка: Alps Alpine№ по каталога на производителя: RK14K12D0A1X
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Solder

Shaft Length

27.5mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Flatted Shaft

Series

RK14K

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,08

€ 0,817 Each (In a Bag of 5) (ex VAT)

Alps Alpine RK14K Rotary Potentiometer 2-Gang Through Hole, RK14K12D0A1X

€ 4,08

€ 0,817 Each (In a Bag of 5) (ex VAT)

Alps Alpine RK14K Rotary Potentiometer 2-Gang Through Hole, RK14K12D0A1X
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 120€ 0,817€ 4,08
125 - 245€ 0,76€ 3,80
250 - 495€ 0,711€ 3,56
500 - 1245€ 0,678€ 3,39
1250+€ 0,612€ 3,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Potentiometer Type

Rotary

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Solder

Shaft Length

27.5mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Flatted Shaft

Series

RK14K

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more