Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine RK11K 100kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A72

Номер на артикул на RS: 263-3214Марка: Alps Alpine№ по каталога на производителя: RK11K1140A72
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK11K

Tolerance

±20%

Детайли за продукта

11mm Snap-In Insulated Shaft

General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,19

€ 3,19 Всеки (ex VAT)

Alps Alpine RK11K 100kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A72

€ 3,19

€ 3,19 Всеки (ex VAT)

Alps Alpine RK11K 100kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A72
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,19
25 - 49€ 2,94
50 - 99€ 2,64
100 - 249€ 2,48
250+€ 2,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK11K

Tolerance

±20%

Детайли за продукта

11mm Snap-In Insulated Shaft

General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от