Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine RK11K 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A63

Номер на артикул на RS: 263-3208Марка: Alps Alpine№ по каталога на производителя: RK11K1140A63
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK11K

Детайли за продукта

11mm Snap-In Insulated Shaft

General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,14

€ 3,14 Всеки (ex VAT)

Alps Alpine RK11K 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A63

€ 3,14

€ 3,14 Всеки (ex VAT)

Alps Alpine RK11K 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A63
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,14
25 - 49€ 2,88
50 - 99€ 2,61
100 - 249€ 2,44
250+€ 2,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK11K

Детайли за продукта

11mm Snap-In Insulated Shaft

General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от