Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1130C17

Номер на артикул на RS: 172-7589Марка: Alps Alpine№ по каталога на производителя: RK09K1130C17
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Страна на произход

China

Детайли за продукта

9mm Snap-In Insulated Shaft

Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:
• Single and dual tracks
• Compact size
• Finger adjust shaft with position mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 697,65

€ 0,698 Each (In a Box of 1000) (ex VAT)

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1130C17

€ 697,65

€ 0,698 Each (In a Box of 1000) (ex VAT)

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1130C17
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Страна на произход

China

Детайли за продукта

9mm Snap-In Insulated Shaft

Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:
• Single and dual tracks
• Compact size
• Finger adjust shaft with position mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more