Alps Alpine RK09D 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P

Технически документи
Спецификации
Brand
Alps AlpinePotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Pin
Shaft Length
25mm
Shaft Diameter
6 mm
Tolerance
±20%
Actuator Type
Flatted Shaft
Series
RK09D
Distrelec Product Id
30411161
Страна на произход
Japan
Детайли за продукта
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
Compact type potentiometer with 9.8mm width is ideal for designing high density sets
Vertical and Horizontal mounting direction
Total rotation angle 280° (RK09K) and 300° (RK09D)
Flat, knob, and driver shaft types
€ 2,09
€ 2,09 Всеки (ex VAT)
1
€ 2,09
€ 2,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,09 |
25 - 49 | € 1,94 |
50 - 99 | € 1,74 |
100 - 249 | € 1,64 |
250+ | € 1,50 |
Технически документи
Спецификации
Brand
Alps AlpinePotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Pin
Shaft Length
25mm
Shaft Diameter
6 mm
Tolerance
±20%
Actuator Type
Flatted Shaft
Series
RK09D
Distrelec Product Id
30411161
Страна на произход
Japan
Детайли за продукта
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
Compact type potentiometer with 9.8mm width is ideal for designing high density sets
Vertical and Horizontal mounting direction
Total rotation angle 280° (RK09K) and 300° (RK09D)
Flat, knob, and driver shaft types