Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09712200HA

Номер на артикул на RS: 729-3505Марка: Alps Alpine№ по каталога на производителя: RK09712200HA
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK097

Страна на произход

Japan

Детайли за продукта

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,99

€ 4,99 Всеки (ex VAT)

Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09712200HA

€ 4,99

€ 4,99 Всеки (ex VAT)

Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09712200HA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,99
25 - 49€ 4,58
50 - 99€ 4,15
100 - 249€ 3,89
250+€ 3,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK097

Страна на произход

Japan

Детайли за продукта

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от