Alps Alpine 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole

Номер на артикул на RS: 729-5889Марка: Alps Alpine№ по каталога на производителя: EM20B4014000
brand-logo

Технически документи

Спецификации

Pulses Per Revolution

40

Shaft Style

Flat

Shaft Diameter

4 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

16mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.6 x 1.8 mm, 0.6 mm

Страна на произход

Japan

Детайли за продукта

20mm Metal Shaft Magnetic Encoder - EM20B Series

Highly reliable non-contact structure applicable to 31-point LED level indicator mounting
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Alps Alpine 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole

P.O.A.

Alps Alpine 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pulses Per Revolution

40

Shaft Style

Flat

Shaft Diameter

4 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

16mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.6 x 1.8 mm, 0.6 mm

Страна на произход

Japan

Детайли за продукта

20mm Metal Shaft Magnetic Encoder - EM20B Series

Highly reliable non-contact structure applicable to 31-point LED level indicator mounting
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more