Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

Номер на артикул на RS: 172-6320Марка: Alps Alpine№ по каталога на производителя: EC16B242040R
brand-logo

Технически документи

Спецификации

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Mounting Type

Through Hole

Shaft Length

25mm

Mounting Hole Diameter

1.2 mm, 2 x 2.1 mm

Детайли за продукта

16mm Low Profile Encoder

Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.

Features and Benefits:

• Output signal, channel A leads channel B by 54° ±30° with clockwise rotation
• 24 pulse
• With (265-1739) or without detents (265-1723)
• Long life
• Plastic shaft with flat edge

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 54,27

€ 0,904 Each (In a Tray of 60) (ex VAT)

Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

€ 54,27

€ 0,904 Each (In a Tray of 60) (ex VAT)

Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Mounting Type

Through Hole

Shaft Length

25mm

Mounting Hole Diameter

1.2 mm, 2 x 2.1 mm

Детайли за продукта

16mm Low Profile Encoder

Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.

Features and Benefits:

• Output signal, channel A leads channel B by 54° ±30° with clockwise rotation
• 24 pulse
• With (265-1739) or without detents (265-1723)
• Long life
• Plastic shaft with flat edge

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more