Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

Номер на артикул на RS: 172-6303Марка: Alps Alpine№ по каталога на производителя: EC12E1220401
brand-logo

Технически документи

Спецификации

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Детайли за продукта

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4170,623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 101,97

€ 0,85 Each (In a Tray of 120) (ex VAT)

Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

€ 101,97

€ 0,85 Each (In a Tray of 120) (ex VAT)

Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Детайли за продукта

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4170,623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more