Технически документи
Спецификации
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Knurl
Shaft Diameter
9 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
26.4mm
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
2.6 x 1.5 mm, 1 mm
Страна на произход
Japan
Детайли за продукта
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃
€ 11,73
€ 11,73 Всеки (ex VAT)
1
€ 11,73
€ 11,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,73 |
10 - 24 | € 10,80 |
25 - 49 | € 9,75 |
50 - 99 | € 9,14 |
100+ | € 8,33 |
Технически документи
Спецификации
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Knurl
Shaft Diameter
9 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
26.4mm
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
2.6 x 1.5 mm, 1 mm
Страна на произход
Japan
Детайли за продукта
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃