Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 9 mm Knurl Shaft (Not Indexed), Through Hole

Номер на артикул на RS: 172-7707Марка: Alps Alpine№ по каталога на производителя: EC11E152U402
brand-logo

Технически документи

Спецификации

Pulses Per Revolution

15

Shaft Style

Knurl

Shaft Diameter

9 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

26.4mm

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.6 x 1.5 mm

Страна на произход

Japan

Детайли за продукта

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA
• EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 80) (ex VAT)

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 9 mm Knurl Shaft (Not Indexed), Through Hole

P.O.A.

Each (In a Tray of 80) (ex VAT)

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 9 mm Knurl Shaft (Not Indexed), Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pulses Per Revolution

15

Shaft Style

Knurl

Shaft Diameter

9 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

26.4mm

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.6 x 1.5 mm

Страна на произход

Japan

Детайли за продукта

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA
• EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more