Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha 250Ω Metal Foil Resistor 0.3W ±0.01% MAY250R00T

Номер на артикул на RS: 158-0270Марка: Alpha№ по каталога на производителя: MAY250R00T
brand-logo

Технически документи

Спецификации

Brand

Alpha

Resistance

250Ω

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MA

Temperature Coefficient

0±2.5ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

3.81mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,75

€ 21,75 Всеки (ex VAT)

Alpha 250Ω Metal Foil Resistor 0.3W ±0.01% MAY250R00T

€ 21,75

€ 21,75 Всеки (ex VAT)

Alpha 250Ω Metal Foil Resistor 0.3W ±0.01% MAY250R00T
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,75
10 - 24€ 20,23
25 - 49€ 18,93
50 - 99€ 18,06
100+€ 16,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Alpha

Resistance

250Ω

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MA

Temperature Coefficient

0±2.5ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

3.81mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more