Alpha 1kΩ Metal Foil Resistor 0.3W ±0.01% MAY1K0000T

Номер на артикул на RS: 158-0272Марка: Alpha№ по каталога на производителя: MAY1K0000T
brand-logo

Технически документи

Спецификации

Brand

Alpha

Resistance

1kΩ

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MA

Maximum Operating Temperature

+175°C

Temperature Coefficient

0±2.5ppm/°C

Minimum Operating Temperature

-65°C

Lead Pitch

3.81mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,43

€ 21,43 Всеки (ex VAT)

Alpha 1kΩ Metal Foil Resistor 0.3W ±0.01% MAY1K0000T

€ 21,43

€ 21,43 Всеки (ex VAT)

Alpha 1kΩ Metal Foil Resistor 0.3W ±0.01% MAY1K0000T
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,43
5 - 19€ 17,92
20+€ 16,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Alpha

Resistance

1kΩ

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MA

Maximum Operating Temperature

+175°C

Temperature Coefficient

0±2.5ppm/°C

Minimum Operating Temperature

-65°C

Lead Pitch

3.81mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more