Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length, FIT Wire Management Series

Номер на артикул на RS: 820-3651Марка: Alpha Wire№ по каталога на производителя: TFT25024 NA005
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

0.66mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

0.5mm

Maximum Cable Diameter

0.66mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.118kV/mm

Wall Thickness

0.3mm

Series

FIT Wire Management

Страна на произход

United States

Детайли за продукта

STANDARD WALL TEFLON tubing TFT-250 Range

STANDARD WALL TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 100,70

€ 100,70 1 Reel of 30 Metres (ex VAT)

Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length, FIT Wire Management Series

€ 100,70

€ 100,70 1 Reel of 30 Metres (ex VAT)

Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length, FIT Wire Management Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 100,70
5 - 9€ 97,17
10+€ 93,65

Технически документи

Спецификации

Sleeve Diameter

0.66mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

0.5mm

Maximum Cable Diameter

0.66mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.118kV/mm

Wall Thickness

0.3mm

Series

FIT Wire Management

Страна на произход

United States

Детайли за продукта

STANDARD WALL TEFLON tubing TFT-250 Range

STANDARD WALL TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.