Alpha Wire PTFE Natural Cable Sleeve, 1.17mm Diameter, 30m Length, FIT Wire Management Series

Номер на артикул на RS: 820-3623Марка: Alpha Wire№ по каталога на производителя: TFT20018 NA005
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

1.17mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

1.01mm

Maximum Cable Diameter

1.17mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.118kV/mm

Wall Thickness

0.3mm

Series

FIT Wire Management

Детайли за продукта

THIN WALL TEFLON tubing tft-200 range

Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 149,09

€ 149,09 1 Reel of 30 Metres (ex VAT)

Alpha Wire PTFE Natural Cable Sleeve, 1.17mm Diameter, 30m Length, FIT Wire Management Series

€ 149,09

€ 149,09 1 Reel of 30 Metres (ex VAT)

Alpha Wire PTFE Natural Cable Sleeve, 1.17mm Diameter, 30m Length, FIT Wire Management Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 149,09
5 - 9€ 143,86
10+€ 138,65
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

1.17mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

1.01mm

Maximum Cable Diameter

1.17mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.118kV/mm

Wall Thickness

0.3mm

Series

FIT Wire Management

Детайли за продукта

THIN WALL TEFLON tubing tft-200 range

Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от