Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber (O-Ring/Seal), Polyamide Cable Gland, M20 Thread, 10mm

Номер на артикул на RS: 172-2281Марка: Alpha Wire№ по каталога на производителя: PMS20 SL080
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Chloroprene Rubber (O-Ring/Seal), Polyamide

Colour

Slate

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Standards Met

CSA Certified, UL 514 Listed, UL 94 V-2

Детайли за продукта

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,09

€ 4,209 Each (In a Bag of 10) (ex VAT)

Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber (O-Ring/Seal), Polyamide Cable Gland, M20 Thread, 10mm

€ 42,09

€ 4,209 Each (In a Bag of 10) (ex VAT)

Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber (O-Ring/Seal), Polyamide Cable Gland, M20 Thread, 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 90€ 4,209€ 42,09
100 - 240€ 4,074€ 40,74
250 - 490€ 3,939€ 39,39
500+€ 3,804€ 38,04
Може да се интересувате от

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Chloroprene Rubber (O-Ring/Seal), Polyamide

Colour

Slate

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Standards Met

CSA Certified, UL 514 Listed, UL 94 V-2

Детайли за продукта

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.

Може да се интересувате от