Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 6.5mm Diameter, 30m Length, FIT Wire

Номер на артикул на RS: 822-5282Марка: Alpha Wire№ по каталога на производителя: PF2006 NA005
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

6.5mm

Colour

Natural

Material

Fiberglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.21mm

Maximum Cable Diameter

6.5mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Shielded

Yes

Dielectric Strength

8kV

Wall Thickness

0.51mm

Series

FIT Wire Management

Детайли за продукта

Silicone Coated Sleeving PIF-200 Range

Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties

Информацията за складовите наличности временно не е налична.

€ 234,20

€ 234,20 1 Reel of 30 (ex VAT)

Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 6.5mm Diameter, 30m Length, FIT Wire

€ 234,20

€ 234,20 1 Reel of 30 (ex VAT)

Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 6.5mm Diameter, 30m Length, FIT Wire
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 234,20
5 - 9€ 226,00
10+€ 217,80

Технически документи

Спецификации

Sleeve Diameter

6.5mm

Colour

Natural

Material

Fiberglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.21mm

Maximum Cable Diameter

6.5mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Shielded

Yes

Dielectric Strength

8kV

Wall Thickness

0.51mm

Series

FIT Wire Management

Детайли за продукта

Silicone Coated Sleeving PIF-200 Range

Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties