Alpha Wire PVC Black Cable Sleeve, FIT Wire Management Series

Номер на артикул на RS: 111-9565Марка: Alpha Wire№ по каталога на производителя: P1051/2A BK005
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Colour

Black

Material

PVC

Braided

No

Minimum Cable Diameter

12.7mm

Maximum Cable Diameter

13.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

870V/mm

Wall Thickness

0.63mm

Series

FIT Wire Management

Детайли за продукта

Protective PVC Cable Sleeving

The Alpha Wire multi-purpose protective PVC cable sleeves are moulded from extruded plastic that results in a highly flexible and insulated cable sleeve with excellent mechanical, thermal and electrical properties. The protective tubing remains functional through a large temperature range of -20°C to 105°C and offers high resistance to abrasion, oil and chemicals.


Features and Benefits
• Protective PVC cable sleeves that offers resistance to high heat, oil, abrasion and mould
• Hard-wearing, flexible wire protection
• Can be used in many general applications
• Non-corrosive

Standards

UL Standard 224, ASTM D-876, D-922 MIL-I-631-D, CSA Standard 198

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 62,25

€ 62,25 1 Reel of 30 Metres (ex VAT)

Alpha Wire PVC Black Cable Sleeve, FIT Wire Management Series

€ 62,25

€ 62,25 1 Reel of 30 Metres (ex VAT)

Alpha Wire PVC Black Cable Sleeve, FIT Wire Management Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 62,25
5 - 9€ 60,07
10+€ 57,89
Може да се интересувате от

Технически документи

Спецификации

Colour

Black

Material

PVC

Braided

No

Minimum Cable Diameter

12.7mm

Maximum Cable Diameter

13.3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

870V/mm

Wall Thickness

0.63mm

Series

FIT Wire Management

Детайли за продукта

Protective PVC Cable Sleeving

The Alpha Wire multi-purpose protective PVC cable sleeves are moulded from extruded plastic that results in a highly flexible and insulated cable sleeve with excellent mechanical, thermal and electrical properties. The protective tubing remains functional through a large temperature range of -20°C to 105°C and offers high resistance to abrasion, oil and chemicals.


Features and Benefits
• Protective PVC cable sleeves that offers resistance to high heat, oil, abrasion and mould
• Hard-wearing, flexible wire protection
• Can be used in many general applications
• Non-corrosive

Standards

UL Standard 224, ASTM D-876, D-922 MIL-I-631-D, CSA Standard 198

Може да се интересувате от