Технически документи
Спецификации
Brand
Alpha WireSleeve Diameter
50.8mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
6:1
Sleeve Length
152mm
Material
Polyolefin
Operating Temperature Range
-55 → +90 °C
Series
FIT Shrink Tubing
Детайли за продукта
Heat-shrink Tubing 6:1
The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.
Key Features
Shrinks to 1/6 of its original size
Heavy duty adhesive inner lining
Low water absorption
Excellent durability and toughness
Resistant to oils and chemicals
3 x 15cm lengths of tubing in packs
€ 67,88
€ 67,88 Всеки (ex VAT)
1
€ 67,88
€ 67,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 67,88 |
5 - 9 | € 65,92 |
10+ | € 64,01 |
Технически документи
Спецификации
Brand
Alpha WireSleeve Diameter
50.8mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
6:1
Sleeve Length
152mm
Material
Polyolefin
Operating Temperature Range
-55 → +90 °C
Series
FIT Shrink Tubing
Детайли за продукта
Heat-shrink Tubing 6:1
The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.
Key Features
Shrinks to 1/6 of its original size
Heavy duty adhesive inner lining
Low water absorption
Excellent durability and toughness
Resistant to oils and chemicals
3 x 15cm lengths of tubing in packs