Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 45m Length 2:1 Ratio, FIT Shrink Tubing Series

Номер на артикул на RS: 821-4884Марка: Alpha Wire№ по каталога на производителя: F2211/2 RD016
brand-logo

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Red

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

45m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Halogen Free

No

Series

FIT Shrink Tubing

Standards Met

CSA, UL

Детайли за продукта

Alpha Wire FIT-221 Heat Shrink Tubing

The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Features and Benefits

Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available

Product Application Information

FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin

Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 109,58

€ 109,58 1 Reel of 46 Metres (ex VAT)

Alpha Wire Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 45m Length 2:1 Ratio, FIT Shrink Tubing Series

€ 109,58

€ 109,58 1 Reel of 46 Metres (ex VAT)

Alpha Wire Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 45m Length 2:1 Ratio, FIT Shrink Tubing Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,58
5 - 9€ 104,10
10+€ 98,62
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Red

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

45m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Halogen Free

No

Series

FIT Shrink Tubing

Standards Met

CSA, UL

Детайли за продукта

Alpha Wire FIT-221 Heat Shrink Tubing

The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Features and Benefits

Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available

Product Application Information

FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin

Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.

Може да се интересувате от