Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha WireAlpha Essentials Coaxial Cable, 30m Cat5, Grey, SF/FTP Shielded, Unterminated PVC Sheath

Номер на артикул на RS: 111-9290Марка: Alpha Wire№ по каталога на производителя: 9853C SL005
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Series

Alpha Essentials Coaxial Cable

Length

30m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/0.32

Outer Diameter

10.19mm

American Wire Gauge

20 AWG

Number of Strands

7 (Data), 7 (Power)

Cable Shape

Multicore

Capacitance

54.776pF/m

Conductor Strand Type

Stranded

Voltage Rating

300 V

Страна на произход

United States

Детайли за продукта

Ethernet® IEEE 802-3 Drop Cable

The Alpha Wire Ethernet® IEEE 802-3 drop cable is a 20 AWG multicore shaped four pair cable, each being individually shielded for connection cables to tranceive on local networks. The tin-plated copper core is covered in a grey PVC sheath and is capable of operating at temperatures +75 °C.

Alpha Wire 9853C SL005 Cat5 Ethernet Cable

This Cat5 cable by Alpha Wire has a shield type of SF/FTP and an outer sheath material of PVC. The sheath colour is grey and is available in a length of 30m. The voltage rating is 300 V and the conductor strand type if stranded.

What is a Cat5 Cable?

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.

Approvals

  UL and CSA

Информацията за складовите наличности временно не е налична.

€ 204,47

€ 204,47 1 Reel of 30 Metres (ex VAT)

Alpha WireAlpha Essentials Coaxial Cable, 30m Cat5, Grey, SF/FTP Shielded, Unterminated PVC Sheath

€ 204,47

€ 204,47 1 Reel of 30 Metres (ex VAT)

Alpha WireAlpha Essentials Coaxial Cable, 30m Cat5, Grey, SF/FTP Shielded, Unterminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Alpha Essentials Coaxial Cable

Length

30m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/0.32

Outer Diameter

10.19mm

American Wire Gauge

20 AWG

Number of Strands

7 (Data), 7 (Power)

Cable Shape

Multicore

Capacitance

54.776pF/m

Conductor Strand Type

Stranded

Voltage Rating

300 V

Страна на произход

United States

Детайли за продукта

Ethernet® IEEE 802-3 Drop Cable

The Alpha Wire Ethernet® IEEE 802-3 drop cable is a 20 AWG multicore shaped four pair cable, each being individually shielded for connection cables to tranceive on local networks. The tin-plated copper core is covered in a grey PVC sheath and is capable of operating at temperatures +75 °C.

Alpha Wire 9853C SL005 Cat5 Ethernet Cable

This Cat5 cable by Alpha Wire has a shield type of SF/FTP and an outer sheath material of PVC. The sheath colour is grey and is available in a length of 30m. The voltage rating is 300 V and the conductor strand type if stranded.

What is a Cat5 Cable?

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodged into the connector ends.

Approvals

  UL and CSA