Технически документи
Спецификации
Brand
Alpha WireTerminated/Unterminated
Unterminated
Coaxial Type
Micro Coax
Outer Diameter
1.12mm
Characteristic Impedance
50 Ω
Attenuation
0.13 dB/m @ 10 MHz
Length
100m
Sheath Colour
White
Conductor Strand Type
Stranded
Operating Temperature Range
-70 → +200 °C
Number of Strands
7
Series
Alpha Essentials Coaxial Cable
Core Strands
7/0.07
Sheath Material
Perfluoroalkoxy (PFA)
Capacitance
98.1pF/m
Shielding
Silver Plated Copper Braid
Insulation material
PFA
Velocity ratio
69%
Conductor Material
Silver Plated Copper
Size of Strands
0.07 mm
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+200°C
Standards Met
CE, CSA, EU Directive 2011/65/EU, REACH Regulation EC 1907/2006, UL AWM 1745
Детайли за продукта
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.
Features and Benefits
Ideal for areas with limited space
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
Standards
UL AWM 1745
€ 770,08
€ 770,08 1 Reel of 100 Metres (ex VAT)
1
€ 770,08
€ 770,08 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireTerminated/Unterminated
Unterminated
Coaxial Type
Micro Coax
Outer Diameter
1.12mm
Characteristic Impedance
50 Ω
Attenuation
0.13 dB/m @ 10 MHz
Length
100m
Sheath Colour
White
Conductor Strand Type
Stranded
Operating Temperature Range
-70 → +200 °C
Number of Strands
7
Series
Alpha Essentials Coaxial Cable
Core Strands
7/0.07
Sheath Material
Perfluoroalkoxy (PFA)
Capacitance
98.1pF/m
Shielding
Silver Plated Copper Braid
Insulation material
PFA
Velocity ratio
69%
Conductor Material
Silver Plated Copper
Size of Strands
0.07 mm
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+200°C
Standards Met
CE, CSA, EU Directive 2011/65/EU, REACH Regulation EC 1907/2006, UL AWM 1745
Детайли за продукта
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.
Features and Benefits
Ideal for areas with limited space
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
Standards
UL AWM 1745