Alpha Wire Alpha Essentials Coaxial Cable Series, 304m, RG62A/U Coaxial, Unterminated93 Ω

Номер на артикул на RS: 168-2962Марка: Alpha Wire№ по каталога на производителя: 9062A BK001
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Terminated/Unterminated

Unterminated

Coaxial Type

RG62A/U

Outer Diameter

6.15mm

Characteristic Impedance

93 Ω

Attenuation

13 dB/100ft @ 1GHz, 8 dB/100ft @ 400MHz

Length

304m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

Alpha Essentials Coaxial Cable

Core Strands

1/22

Capacitance

43.3pF/m

Conductor Material

Bare Copper

Size of Strands

22 AWG

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 °C

Number of Strands

1

Insulation material

PE

Velocity ratio

83%

Minimum Operating Temperature

-20°C

Sheath Material

Polyvinyl Chloride PVC

Детайли за продукта

RG 62 A / U coaxial cable

The Alpha Wire RG 62 A / U coaxial cables are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
The cable is composed of 0.64 mm copper coated steel core, semi-solid polyethylene dielectric insulation and a copper braided shield (95% coverage) in a 6.15 mm black PVC sheath, allowing it to remain functional throughout a range of temperatures.

Може да се интересувате от
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
€ 264,161 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
€ 358,031 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 451,37

€ 451,37 1 Reel of 304 Metres (ex VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 304m, RG62A/U Coaxial, Unterminated93 Ω

€ 451,37

€ 451,37 1 Reel of 304 Metres (ex VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 304m, RG62A/U Coaxial, Unterminated93 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
€ 264,161 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
€ 358,031 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Terminated/Unterminated

Unterminated

Coaxial Type

RG62A/U

Outer Diameter

6.15mm

Characteristic Impedance

93 Ω

Attenuation

13 dB/100ft @ 1GHz, 8 dB/100ft @ 400MHz

Length

304m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

Alpha Essentials Coaxial Cable

Core Strands

1/22

Capacitance

43.3pF/m

Conductor Material

Bare Copper

Size of Strands

22 AWG

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 °C

Number of Strands

1

Insulation material

PE

Velocity ratio

83%

Minimum Operating Temperature

-20°C

Sheath Material

Polyvinyl Chloride PVC

Детайли за продукта

RG 62 A / U coaxial cable

The Alpha Wire RG 62 A / U coaxial cables are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
The cable is composed of 0.64 mm copper coated steel core, semi-solid polyethylene dielectric insulation and a copper braided shield (95% coverage) in a 6.15 mm black PVC sheath, allowing it to remain functional throughout a range of temperatures.

Може да се интересувате от
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
€ 264,161 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
€ 358,031 Reel of 100 Metres (ex VAT)